help desk software
DATA SHEET

L18D1S001-AZZ00-000

Carling Technologies

1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens and .250 Tab (Q.C.) terminals .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L18D1S001-AZZ00-000
Alias/AKA:
RCL-00000343
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES L18D1S001-AZZ00-000 is a high-quality automotive switch rocker designed for versatile applications. This SPDT (Single Pole Double Throw) switch features a curved rocker design and is capable of handling up to 20A at 12VDC. With its quick connect terminals, this switch is easy to install and offers reliable performance. The L18D1S001-AZZ00-000 switch has an ON-OFF-ON function, providing flexibility in switching circuits on or off. Built to withstand rigorous use, it offers an impressive cycle life of 250,000 cycles. Ideal for bulk orders, this switch is the perfect choice for automotive and other electrical applications that require a reliable, high-performance switch.
Search Keywords:
L18D1S001AZZ00000
IN STOCK: 130
Ships today, if you order in
On Order:
250   can ship 1/30/25 
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.94
$169.400
30
$13.68
$410.400
50
$13.48
$674.000
100
$12.20
$1,220.000
250
$11.66
$2,915.000
500
$11.55
$5,775.000
1,000 +
$11.43
$11,430.000
Older Equivalent
RCL-00000343
RCL-00000343
VIEW PRODUCT
Tools/3D Models