help desk software

L26E1C661-A7700-000

Carling Technologies

Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L26E1C661-A7700-000
Alias/AKA:
RCL-00013200
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
White/White,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON DPDT Quick Connect Curved Rocker 15A 12VDC 250000Cycles Automotive Bulk
Search Keywords:
L26E1C661A7700000
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.57
$28.570
5
$26.84
$134.200
30
$24.29
$728.700
50
$23.93
$1,196.500
100
$16.50
$1,650.000
250
$13.33
$3,332.500
500 +
$13.00
$6,500.000
Older Equivalent
RCL-00013200
RCL-00013200
VIEW PRODUCT