L28D1S001-AZZ00-000
Carling Technologies2-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens and .250 Tab (Q.C.) terminals .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
L28D1S001-AZZ00-000
Alias/AKA:
RCL-00000299
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
20@12VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part L28D1S001-AZZ00-000 is a high-quality automotive switch rocker designed for a variety of applications. It features a DPDT (double pole, double throw) configuration with an ON-OFF-ON functionality, making it suitable for controlling different circuits. The switch has quick connect terminals for easy installation and a curved rocker design for comfortable operation. It is rated for 20A at 12VDC, ensuring reliable performance even in demanding conditions. With a lifespan of 250,000 cycles, this switch is built to withstand frequent use, making it ideal for automotive applications. Available in bulk quantities, this CARLING TECHNOLOGIES switch is a dependable choice for any automotive project.
Search Keywords:
L28D1S001AZZ00000
IN STOCK:
319
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$10.43
$104.300
30
$10.31
$309.300
50
$10.07
$503.500
100
$9.23
$923.000
250
$8.96
$2,240.000
500
$7.50
$3,750.000
1,000
+
$7.36
$7,360.000
CUSTOMERS
ALSO BOUGHT
24-6040-0027
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 0.8mm (0.031in) - 1 lb Spool
VJD2UTHB-AAC85-100
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 12VDC 150000Cycles Automotive Bulk
VJD2UHNB-00000-000
Sealed Rocker Switch - ON-OFF-ON - Double Pole - 20A - 12V - 10 Terminals - .250 TAB (QC) ...
VME-01
VME-01 Snap-in Bracket End Black
L11D1S001-AZZ00-000
1-pole - ON-None-OFF - 20A 12VDC not HP rated - Non-Illuminated Rocker - No Lens/No Lens a...