LDCA1DD1-3AAFE-1FC
Carling TechnologiesSwitch Rocker Quick Connect Rocker 5A 28VDC 100000Cycles Automotive Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LDCA1DD1-3AAFE-1FC
Alias/AKA:
RLD-00000019
RoHS:
Yes
HTS:
8536507000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
5@28VDC A
Actuator Style:
Rocker
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Carling Technologies LDCA1DD1-3AAFE-1FC is a high-quality rocker switch designed for automotive applications. This switch features a quick connect terminal for easy installation and a durable construction capable of withstanding up to 5A of current and 28VDC of voltage. With a lifespan of 100,000 cycles, this switch ensures long-lasting performance in demanding environments. Ideal for bulk orders, this Carling Technologies switch is a reliable choice for automotive manufacturers and enthusiasts alike.
Search Keywords:
LDCA1DD13AAFE1FC
IN STOCK:
42
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$88.32
$88.320
5
$71.29
$356.450
10
$69.08
$690.800
30
$67.33
$2,019.900
50
$66.66
$3,333.000
100
$65.99
$6,599.000
250
+
$65.33
$16,332.500