LRA210-RP-B/125N
Carling TechnologiesSwitch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA210-RP-B/125N
Alias/AKA:
LRA-00102893
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Yellow
Bezel Color:
Black
Illumination:
Yellow,Neon Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker OFF None ON SPST Solder Lug Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords:
LRA210RPB125N
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
250
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$4.578
$137.340
120
$3.623
$434.760
270
$3.100
$837.000
510
$3.000
$1,530.000
1,020
$2.840
$2,896.800
2,520
$2.760
$6,955.200
5,010
$2.720
$13,627.200
7,500
+
$2.680
$20,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
723W-X2/03
Power entry connector - AC receptacle - Universal inlet - Connector type male blades IEC 3...
738W-X2/03
Conn Power F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
LRA211-RA-B/125N
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Ambe...
NPF-60D-48
AC/DC LED Powr Sply - Const Curr - 60W - Fixed: 48 Vdc @ 1,250mA - Dim: 0-10 Vdc/PWM/Resis...