LRA211-RS-B/125N
Carling Technologies1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Red Translucent Rocker - .250 Tab (Q.C.) VDE Approved
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA211-RS-B/125N
Alias/AKA:
LRA-70184500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/125VAC not HP rated - Illuminated Red Translucent Rocker - .250 Tab (Q.C.) VDE Approved
Search Keywords:
LRA211RSB125N
IN STOCK:
2,420
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30
$2.527
$75.810
120
$2.191
$262.920
270
$2.039
$550.530
510
$2.019
$1,029.690
1,020
$1.998
$2,037.960
2,520
$1.978
$4,984.560
5,010
$1.959
$9,814.590
7,500
+
$1.939
$14,542.500
CUSTOMERS
ALSO BOUGHT
8030N1D01M040
MIC 3P FP 4M 90D NPN #22 BRD; 8030N1D01M040 | Molex Woodhead/Brad 120067-0221
MP3510
Diode Rectifier Bridge Single 1KV 35A 4-Pin MP-35
RPC2440
Proportional Control SSR - Output Voltage: 200-240VAC - 40A - Input Variable Resistor: 1M(...
99-4218-70-07
RD24 Female angled connector, Contacts: 6+PE, 6.0-8.0mm, unshielded, screw clamp, IP67, UL...