LRA511-CR-B/012V
Carling Technologies1-pole - OFF-None-ON - 10A 30VDC not HP rated - Illuminated Clear Red Rocker - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA511-CR-B/012V
Alias/AKA:
LRA-70956000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@30VAC 30VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - OFF-None-ON - 10A 30VDC not HP rated - Illuminated Clear Red Rocker - .250 Tab (Q.C.)
Search Keywords:
LRA511CRB012V
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
20
Available in less than min:
8
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$4.598
$4.598
20
$4.180
$83.600
60
$4.030
$241.800
100
$2.900
$290.000
260
$2.250
$585.000
500
$2.160
$1,080.000
1,000
$2.070
$2,070.000
2,500
$2.020
$5,050.000
5,000
+
$1.970
$9,850.000