help desk software
DATA SHEET

LRA511-RS-B/012V

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA511-RS-B/012V
Alias/AKA:
LRA-85714038
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@30VAC 30VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk
Search Keywords:
LRA511RSB012V
IN STOCK: 502
Can Ship immediately
Minimum Order:
30
Multiple:
30
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$3.16
$94.800
120
$2.20
$264.000
270
$1.70
$459.000
510
$1.65
$841.500
1,020
$1.57
$1,601.400
2,520
$1.53
$3,855.600
5,010
$1.49
$7,464.900
7,500 +
$1.47
$11,025.000
Older Equivalent
LRA-85714038
LRA-85714038
VIEW PRODUCT
Tools/3D Models