LRA-70956500
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA-70956500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
The CARLING TECHNOLOGIES LRA211-CR-B/125N is a high-quality SPST rocker switch with a curved design. It features a quick connect terminal and has a current rating of 16A at 250VAC. This durable switch is designed for long-lasting performance, with a life cycle rating of 100,000 cycles. Perfect for bulk orders, this switch is ideal for a wide range of applications where reliable on/off functionality is essential.
Search Keywords:
LRA70956500
This product is discontinued, but still in stock
IN STOCK:
1,285
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$2.896
$86.880
60
$2.795
$167.700
120
$2.515
$301.800
270
$2.078
$561.060
510
$2.057
$1,049.070
1,020
$2.037
$2,077.740
2,520
$2.016
$5,080.320
5,010
+
$1.996
$9,999.960
Product Guides