LRA-85714038
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRA-85714038
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
30
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@30VAC 30VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 30VAC 30VDC 100000Cycles Bulk
Search Keywords:
LRA85714038
This product is discontinued, but still in stock
IN STOCK:
502
Can Ship immediately
Minimum Order:
30
Multiple:
30
Quantity
Unit Price
Ext. Price
30
$3.16
$94.800
120
$2.20
$264.000
270
$1.70
$459.000
510
$1.65
$841.500
1,020
$1.57
$1,601.400
2,520
$1.53
$3,855.600
5,010
$1.49
$7,464.900
7,500
+
$1.47
$11,025.000
Product Guides