LRGSCK611-R-S-B-0/250N
Carling TechnologiesSwitch Rocker OFF None ON DPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LRGSCK611-R-S-B-0/250N
Alias/AKA:
LRG-35551012
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Red
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part LRGSCK611-R-S-B-0/250N is a high-quality rocker switch designed for various electrical applications. This switch features a durable construction and a curved rocker design for easy operation. It has a DPST (Double Pole Single Throw) configuration and offers a quick connect installation method. With a maximum rating of 20A at 250VAC (559.27VA), this switch is capable of handling high-power loads. It has also been tested to ensure reliable performance, with a lifespan of 100,000 cycles. The LRGSCK611-R-S-B-0/250N is available in bulk packaging, making it ideal for commercial or industrial applications.
Search Keywords:
LRGSCK611RSB0250N
IN STOCK:
1,400
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$3.811
$76.220
40
$3.773
$150.920
100
$3.591
$359.100
260
$3.539
$920.140
500
$2.693
$1,346.500
1,000
$2.666
$2,666.000
2,500
$2.639
$6,597.500
5,000
+
$2.613
$13,065.000
Product Guides