LT-1511-115-012
Carling TechnologiesSwitch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1511-115-012
Alias/AKA:
GLT-00011000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 59.2 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords:
LT1511115012
IN STOCK:
0
On Order:
100
can ship 2/6/25
Minimum Order:
10
Multiple:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$9.97
$99.700
30
$9.37
$281.100
50
$8.65
$432.500
100
$8.52
$852.000
250
$8.39
$2,097.500
500
$8.26
$4,130.000
1,000
+
$8.14
$8,140.000