LT-1511-130-012
Carling TechnologiesSwitch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1511-130-012
Alias/AKA:
GLT-00013500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 59.2 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON None OFF SPST Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords:
LT1511130012
IN STOCK:
30
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$17.30
$173.000
30
$15.66
$469.800
50
$15.00
$750.000
100
$13.92
$1,392.000
250
$12.94
$3,235.000
500
$12.76
$6,380.000
1,000
+
$12.56
$12,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - So...
BK/AGC-15-R
Fuse Miniature 15A 32V Fast 2-Pin Cartridge Holder
BK/HKP-HH-R
Fuse Holder 15A 250V Quick Connect Panel Mount Carton
DT06-12SB
PLG, 12P, BLK, N, B
CA204-73
1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1 1/2 HP - Non-Illuminated Bat Style Toggle ...