LT-1511-601-012
Carling Technologies1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1511-601-012
Alias/AKA:
GLT-00912826
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.)
Search Keywords:
LT1511601012
IN STOCK:
98
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$16.02
$160.200
30
$15.57
$467.100
50
$15.15
$757.500
100
$10.70
$1,070.000
250
$8.31
$2,077.500
500
$8.11
$4,055.000
1,000
+
$7.99
$7,990.000