LT-1511-710-012
Carling Technologies1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Molded Snapkap Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1511-710-012
Alias/AKA:
GLT-00016600
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies LT-1511-710-012 is a high-quality switch toggle perfect for a variety of applications. This SPST (Single Pole, Single Throw) switch features a lighted lever for easy visibility and quick connection capabilities. It is rated for 15A at 250VAC and 28VDC, making it a reliable option for both AC and DC circuits. With a rating of 559.27VA, this switch can handle heavy-duty loads. The panel mount with threads design ensures easy installation and secure placement. Trust Carling Technologies for top-notch quality in your electrical components.
Search Keywords:
LT1511710012
IN STOCK:
470
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$17.40
$174.000
30
$14.81
$444.300
50
$14.20
$710.000
100
$13.09
$1,309.000
250
$11.77
$2,942.500
500
$11.66
$5,830.000
1,000
+
$11.54
$11,540.000
Product Guides
Product Changes