LT-1531-610-012
Carling Technologies1-pole - (ON)-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1531-610-012
Alias/AKA:
GLT-00035100
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
1-pole - (ON)-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.)
Search Keywords:
LT1531610012
IN STOCK:
148
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$17.15
$171.500
30
$16.68
$500.400
50
$16.23
$811.500
100
$11.46
$1,146.000
250
$8.90
$2,225.000
500
$8.68
$4,340.000
1,000
+
$8.55
$8,550.000
CUSTOMERS
ALSO BOUGHT
728-15907
Lock Washer Nickel
C1005B-3B101BR3
1-pole - Rocker - 125-250 VAC/ 32 VDC 10 amp circuit breaker - 1000 amp interrupting capac...
LT-1511-610-012
1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminate...
LT-1581-601-012
1-pole - (ON)-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illumina...