LT-1561-113-012
Carling TechnologiesSwitch Toggle ON OFF ON SPDT Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1561-113-012
Alias/AKA:
GLT-00047400
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Paddle Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 59.2 mm
Operating Temperature:
0 to 85 °C
Switch Toggle ON OFF ON SPDT Lighted Paddle Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads
Search Keywords:
LT1561113012
IN STOCK:
87
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$12.92
$129.200
30
$12.54
$376.200
50
$12.02
$601.000
100
$8.37
$837.000
250
$6.42
$1,605.000
500
$6.32
$3,160.000
1,000
+
$6.22
$6,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1757048
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
1792320
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
AZ9731-1C-12DC1
40AMP Mini-ISO Automotive Relay 12VDC coil SPDT
AT60-202-16141
Nickel-plated, Male Machined Contact, Size 16, 16-20AWG
BF303
Fuse Holder