LT-1561-644-012
Carling Technologies1-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-1561-644-012
Alias/AKA:
GLT-00011716
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 19.05 x 61.49 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies LT-1561-644-012 is a versatile ON-OFF-ON SPDT toggle switch featuring a lighted lever for easy visibility. This high-quality switch is designed for quick connection, with a maximum rating of 15A at 250VAC and 28VDC, making it ideal for a variety of applications. The panel-mount design includes threads for secure installation, ensuring reliable performance in any electronic or electrical system.
Search Keywords:
LT1561644012
IN STOCK:
36
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$23.38
$233.800
30
$19.74
$592.200
50
$19.54
$977.000
100
$19.35
$1,935.000
250
$17.74
$4,435.000
500
$17.24
$8,620.000
1,000
+
$16.98
$16,980.000
Product Guides
Product Changes