LT-2561-610-012-XAS1
Carling TechnologiesSwitch Toggle ON OFF ON DPDT Lighted Lever Quick Conn 15A 250VAC 28VDC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-2561-610-012-XAS1
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 27.64 x 61.49 mm
Operating Temperature:
0 to 85 °C
The Carling Technologies LT-2561-610-012-XAS1 is a versatile switch with a lighted lever and quick connect terminals. This Double Pole Double Throw (DPDT) switch can toggle between ON, OFF, and ON positions, making it suitable for a variety of applications. It is rated for 15A at 250VAC, 28VDC, and 559.27VA, ensuring reliable performance. The switch is designed for panel mounting and features threads for easy installation.
Search Keywords:
LT2561610012XAS1
IN STOCK:
247
Can Ship immediately
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1
$65.18
$65.180
5
$41.96
$209.800
30
$34.87
$1,046.100
50
$31.74
$1,587.000
100
$29.22
$2,922.000
250
$28.52
$7,130.000
500
+
$28.24
$14,120.000