LT-2561-701-012
Carling Technologies2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Molded Snapkap Style Toggle - .250 Tab (Q.C.)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-2561-701-012
Alias/AKA:
GLT-00576000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 27.64 x 61.49 mm
Operating Temperature:
0 to 85 °C
2-pole - ON-OFF-ON - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Molded Snapkap Style Toggle - .250 Tab (Q.C.)
Search Keywords:
LT2561701012
IN STOCK:
87
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$21.33
$213.300
30
$20.73
$621.900
50
$20.18
$1,009.000
100
$13.70
$1,370.000
250
$11.07
$2,767.500
500
$10.79
$5,395.000
1,000
+
$10.63
$10,630.000