LT-2581-601-012
Carling Technologies2-pole - (ON)-OFF-(ON) - 10A/15A/15A 250VAC/125VAC/12-28VDC 3/4 HP @ 125-250VAC - Illuminated Satin Chrome Snapkap Style Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LT-2581-601-012
Alias/AKA:
GLT-00795000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lighted Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
34.92 x 27.64 x 61.49 mm
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part LT-2581-601-012 is a versatile and reliable toggle switch designed for panel mounting. This double pole, double throw (DPDT) switch features a lighted lever and quick connect terminals, making it easy to install and operate. With a maximum rating of 15A at 250VAC and 28VDC, and a power rating of 559.27VA, this switch is capable of handling various applications and provides high performance. The threaded design ensures secure installation and durability. Whether used in industrial equipment or consumer electronics, this CARLING TECHNOLOGIES switch is a dependable choice.
Search Keywords:
LT2581601012
IN STOCK:
414
Can Ship immediately
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$30.82
$30.820
5
$24.36
$121.800
30
$18.70
$561.000
50
$18.51
$925.500
100
$13.70
$1,370.000
250
$13.54
$3,385.000
500
+
$13.28
$6,640.000