LTA201-TR-B/12V
Carling TechnologiesRocker Switch - OFF-None-ON - SPST - .250 Tab QC - 10A 250VAC - 15A 125VAC - Red Rocker Actuator - Black Bezel - 12V Incandescent Lamp. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTA201-TR-B/12V
Alias/AKA:
103-05257000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
The LTA201-TR-B/12V LTA-Series Mid-Sized Tippette rocker switches are illuminated single pole, double insulated snap-in mount switches. These AC rated switches are also suitable for low voltage DC applications. These switches are offered in a single throw maintained circuit. Operating temperature range is from 0°C to 85°C.
Search Keywords:
LTA201TRB12V
IN STOCK:
26
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$7.27
$145.400
40
$7.06
$282.400
100
$4.84
$484.000
260
$3.80
$988.000
500
$3.61
$1,805.000
1,000
$3.52
$3,520.000
2,500
$3.44
$8,600.000
5,000
+
$3.39
$16,950.000