LTIGK51-6S-BL-AM-NBL/125N
Carling Technologies2-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTIGK51-6S-BL-AM-NBL/125N
Alias/AKA:
TGL-52817750
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Carling Technologies part LTIGK51-6S-BL-AM-NBL/125N is a high-quality rocker switch designed for various applications. This switch features a DPST circuit configuration with an ON-none-OFF function, making it ideal for controlling power flow. It is equipped with quick-connect terminals for easy installation.The switch has a curved and smooth face with a glossy finish, adding a sleek and modern look to any device or panel it is installed on. It has a maximum current rating of 15A at 250VAC, 28VDC, and 559.27VA, ensuring reliable performance and durability.With a cycle life of 100,000 cycles, this rocker switch guarantees long-lasting usage. Whether you need it for industrial equipment, automotive applications, or any other electrical project, the Carling Technologies LTIGK51-6S-BL-AM-NBL/125N is a reliable choice.
Search Keywords:
LTIGK516SBLAMNBL125N
IN STOCK:
407
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$20.09
$200.900
30
$18.03
$540.900
50
$17.11
$855.500
100
$16.28
$1,628.000
250
$14.48
$3,620.000
500
$14.08
$7,040.000
1,000
+
$13.88
$13,880.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-66740-1
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Tin Plated Contacts.
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
RH1B-ULDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
160H-A-25
Switch Toggle ON None OFF SPST Ball Lever Wire Lead 10A 250VAC 250VDC Panel Mount with Thr...