help desk software
DATA SHEET

LTIGK51-6S-BL-RC-NBL-125N

Carling Technologies

2-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.) .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTIGK51-6S-BL-RC-NBL-125N
RoHS:
No
HTS:
8536695050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Carling Technologies LTIGK51-6S-BL-RC-NBL-125N is a versatile and high-quality rocker switch designed for various applications. This double pole, single throw (DPST) switch features a quick connect terminal for easy installation. Its sleek curved and smooth face adds a touch of gloss and elegance to any control panel. With a maximum rating of 15A at 250VAC, 28VDC, and 559.27VA, this rocker switch can handle a wide range of electrical loads with ease. Its durable construction ensures long-lasting performance, tested for up to 100,000 cycles of operation. Whether you need a reliable switch for industrial machinery, control panels, or automotive applications, the Carling Technologies LTIGK51-6S-BL-RC-NBL-125N is a trusted choice that combines functionality, aesthetic appeal, and durability.
Search Keywords:
LTIGK516SBLRCNBL125N
  Possible Replacement options available.  See Alternatives
IN STOCK: 261
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.65
$126.500
30
$12.19
$365.700
50
$11.51
$575.500
100
$11.39
$1,139.000
250
$11.28
$2,820.000
500
$11.17
$5,585.000
1,000 +
$11.06
$11,060.000
Tools/3D Models