help desk software

LTIHK54-1C-BL-AM-C/125N

Carling Technologies

Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 250VAC 372.85VA Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTIHK54-1C-BL-AM-C/125N
Alias/AKA:
THL-55679551
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
3P1T (3PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Cross Serrated Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
Amber,Neon Lamp
Terminal Type:
Screw
Body Orientation:
Straight
Switch Rocker ON None OFF 3PST Screw Cross Serrated Rocker 15A 250VAC 372.85VA Bulk
Search Keywords:
LTIHK541CBLAMC125N
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$35.18
$35.180
5
$31.62
$158.100
10
$31.15
$311.500
30
$29.91
$897.300
100
$20.31
$2,031.000
250
$16.00
$4,000.000
500 +
$15.76
$7,880.000
Older Equivalent
THL-55679551
THL-55679551
VIEW PRODUCT
DOWNLOADS