help desk software
DATA SHEET

LTILA51-6S-BL-AM-NBL/125N

Carling Technologies

1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTILA51-6S-BL-AM-NBL/125N
Alias/AKA:
RLL-48306060
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Amber,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/15-28VDC 3/4 HP @ 125-250VAC - Illuminated Black Curved/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords:
LTILA516SBLAMNBL125N
IN STOCK: 274
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.85
$168.500
30
$12.97
$389.100
50
$12.37
$618.500
100
$11.72
$1,172.000
250
$10.53
$2,632.500
500
$10.26
$5,130.000
1,000 +
$10.08
$10,080.000
Older Equivalent
RLL-48306060
RLL-48306060
VIEW PRODUCT
Tools/3D Models