help desk software
DATA SHEET

LTILC5M-6S-BL-RC-NBL/12V

Carling Technologies

Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
LTILC5M-6S-BL-RC-NBL/12V
RoHS:
Yes
HTS:
8536500660
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved/Smooth Face Gloss Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
Red,Incandescent Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF ON SPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles
Search Keywords:
LTILC5M6SBLRCNBL12V
IN STOCK: 87
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.01
$36.020
10
$16.74
$167.400
25
$15.92
$398.000
100
$10.40
$1,040.000
200
$8.44
$1,688.000
500
$7.30
$3,650.000
1,000
$6.98
$6,980.000
2,500 +
$6.82
$17,050.000
Tools/3D Models
Product Guides