MA1-B-34-615-1-A26-B-C
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MA1-B-34-615-1-A26-B-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC Automotive
Search Keywords:
MA1B346151A26BC
IN STOCK:
0
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
2
$36.55
$73.100
6
$32.62
$195.720
26
$18.29
$475.540
50
$17.76
$888.000
100
$13.85
$1,385.000
250
$13.49
$3,372.500
500
+
$13.28
$6,640.000