MA2-B-24-620-1-A37-B-E
Carling Technologies2-pole - Non-Illuminated Single Color Angled Rocker - 20 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted TUV Certified to IEC/EN 60934
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MA2-B-24-620-1-A37-B-E
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
2-pole - Non-Illuminated Single Color Angled Rocker - 20 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted TUV Certified to IEC/EN 60934
Search Keywords:
MA2B246201A37BE
IN STOCK:
18
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$122.96
$122.960
5
$86.10
$430.500
10
$79.88
$798.800
25
$77.50
$1,937.500
50
$73.10
$3,655.000
100
$60.34
$6,034.000
250
+
$57.88
$14,470.000