MAAOA-BL/ON-OFF
Carling Technologies1-pole - ON-None-OFF - 10A/20A 250VAC/125VAC 1/2 HP - Non-Illuminated Toggle - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MAAOA-BL/ON-OFF
Alias/AKA:
215-14320000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Lever
Mounting:
Panel Mount with Snap-In
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
Quick Connect
Operating Temperature:
0 to 85 °C
The CARLING TECHNOLOGIES part MAAOA-BL/ON-OFF is a high-quality and reliable toggle switch designed for easy and quick installation. With a single pole, single throw (SPST) configuration, this switch is ideal for applications requiring ON/OFF functionality. It can handle a maximum current of 20A at 250VAC, making it suitable for various electrical devices and appliances. The switch features a durable lever for smooth and effortless operation. The quick-connect terminals enable a hassle-free connection, while the panel mount design with snap-in installation ensures a secure fit. Trust CARLING TECHNOLOGIES for top-notch performance and longevity in all your electrical projects.
Search Keywords:
MAAOABLONOFF
IN STOCK:
0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$15.83
$158.300
30
$12.27
$368.100
50
$11.70
$585.000
100
$10.76
$1,076.000
250
$10.36
$2,590.000
500
$10.20
$5,100.000
1,000
+
$10.05
$10,050.000
Product Guides