help desk software
DATA SHEET

MD2-B-34-610-1-A36-B-C

Carling Technologies

Hydraulic/Magnetic Circuit Breaker - 2 Pole - 10A - 125/250 VAC 50/60 Hz - 80 VDC - Two Color Visi-Rocker - Indicate ON - Series Trip (Current) - Without Auxiliary Switch - DC 50/60Hz Medium Delay - Push-On 0.250 Tab (Q.C.) - Non-illuminated Rocker - Red .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MD2-B-34-610-1-A36-B-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
The MD2-B-34-610-1-A36-B-C M-Series is a miniature, hydraulic magnetic circuit breaker, which features a compact and space saving design. Typical applications are: communication equipment, vehicles, marine, generators, power supplies and medical equipment. Operating temperature range is from -40°C to 85°C.
Search Keywords:
MD2B346101A36BC
IN STOCK: 16
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$119.50
$119.500
5
$85.53
$427.650
10
$80.07
$800.700
25
$78.87
$1,971.750
50
$75.22
$3,761.000
100
$62.08
$6,208.000
250 +
$59.64
$14,910.000
Tools/3D Models