Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MF1-B-34-615-1-BB6-B-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Type:
Magnetic
Voltage Rating:
125,32 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
Circuit Breaker Magnetic 1Pole 15A 125VAC/32VDC
Search Keywords:
MF1B346151BB6BC
IN STOCK:
0
Minimum Order:
4
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
4
$24.83
$99.320
12
$22.52
$270.240
28
$20.74
$580.720
52
$19.06
$991.120
100
$17.98
$1,798.000
252
$16.83
$4,241.160
500
+
$16.28
$8,140.000