MF2-B-34-620-1-BD3-2-C
Carling TechnologiesCircuit Breaker Magnetic 2Pole 20A 250VAC/65VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MF2-B-34-620-1-BD3-2-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Magnetic
Voltage Rating:
250,65 VAC|VDC
Number of Poles:
2
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
Introducing the Carling Technologies MF2-B-34-620-1-BD3-2-C, a high-quality circuit breaker designed for maximum efficiency and safety. This 2-pole, 20A breaker is engineered to provide reliable protection for electrical circuits in various applications with a voltage rating of 250VAC/65VDC. Trust in Carling Technologies for top-notch performance and peace of mind in your electrical systems.
Search Keywords:
MF2B346201BD32C
IN STOCK:
14
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$124.34
$124.340
5
$109.66
$548.300
10
$105.79
$1,057.900
25
$103.59
$2,589.750
50
$102.55
$5,127.500
100
$101.52
$10,152.000
250
+
$100.51
$25,127.500
Product Guides
CUSTOMERS
ALSO BOUGHT
CR5252IG
Straight Blade Heavy Duty Duplex Receptacle - 2-Pole - 3-Wire Grounding - 15A 125V - 5-15R...
CR5352IG
Straight Blade Heavy Duty Duplex Receptacle - 2-Pole - 3-Wire Grounding - 20A 125V - 5-20R...
MF2-B-34-610-1-BD3-2-C
Circuit Breaker Magnetic 2Pole 10A 250VAC/65VDC
MF2-B-34-620-1-BC2-2-C
Circuit Breaker Magnetic 2Pole 20A 250VAC/65VDC