MF2-B-64-470-1-CA4-7-D
Carling TechnologiesCircuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MF2-B-64-470-1-CA4-7-D
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250 VAC
Number of Poles:
2
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The CARLING TECHNOLOGIES Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive is a reliable and robust component designed to protect automotive electrical systems. With its hydraulic magnetic mechanism, this circuit breaker offers superior performance and precise tripping characteristics. It features a 2-pole configuration and a current rating of 7A, making it suitable for various automotive applications where reliable over-current protection is needed. Manufactured to the highest industry standards, this circuit breaker ensures safe and efficient operation. Trust CARLING TECHNOLOGIES to provide you with a high-quality solution for your automotive circuit protection needs.
Search Keywords:
MF2B644701CA47D
IN STOCK:
23
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$129.41
$129.410
5
$116.98
$584.900
10
$97.26
$972.600
25
$93.24
$2,331.000
50
$90.74
$4,537.000
100
$72.02
$7,202.000
250
+
$70.94
$17,735.000