help desk software
DATA SHEET

MM1-B-32-625-1-1BB-B-C

Carling Technologies

1-pole - Paddle Handle - 25 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MM1-B-32-625-1-1BB-B-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2
Package Type:
Type:
Magnetic
Voltage Rating:
125,32 VAC|VDC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Snap-In
1-pole - Paddle Handle - 25 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Recognized CSA Accepted
Search Keywords:
MM1B3262511BBBC
IN STOCK: 0
Minimum Order:
2
Multiple:
2
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$36.72
$73.440
6
$32.77
$196.620
26
$18.37
$477.620
50
$17.84
$892.000
100
$13.92
$1,392.000
250
$13.55
$3,387.500
500 +
$13.34
$6,670.000
Tools/3D Models