MU2-T-34-610-3-C21-B-C
Carling TechnologiesM-series hidraulic magnetic circuit breaker; Handle/Pushbutton -2P -10A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
MU2-T-34-610-3-C21-B-C
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Type:
Hydraulic Magnetic
Voltage Rating:
250,80 VAC|VDC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
The MU2-T-34-610-3-C21-B-C is a two pole magnetic circuit breaker.It's function is push to reset, it's trip is Series trip (current). Rated frequency is DC, 50/60Hz. It works with medium delay. It is for 10 Amps rated current. Push button color is red. It
Search Keywords:
MU2T346103C21BC
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
2
$52.32
$104.640
6
$50.06
$300.360
10
$46.99
$469.900
26
$42.70
$1,110.200
50
$38.75
$1,937.500
100
$37.79
$3,779.000
250
+
$35.84
$8,960.000
Product Guides