P26T-1D-RND-MTL
Carling TechnologiesSwitch Push Button ON (OFF) SPST Round Button 6A 250VAC Momentary Contact Wire Lead Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
P26T-1D-RND-MTL
Alias/AKA:
026-00891000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
ON (OFF)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Wire Lead
Body Orientation:
Straight
This Carling Technologies push button switch features a round button design with a momentary contact function. It is a Single Pole Single Throw (SPST) switch capable of handling up to 6A at 250VAC. The switch is equipped with wire leads for easy installation and is designed for panel mounting applications. Perfect for ON (OFF) control in a variety of electronic devices or equipment.
Search Keywords:
P26T1DRNDMTL
IN STOCK:
160
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$10.79
$107.900
30
$10.68
$320.400
50
$10.57
$528.500
100
$10.47
$1,047.000
250
$10.36
$2,590.000
500
$10.26
$5,130.000
1,000
+
$10.15
$10,150.000
Product Guides
Product Changes