P27A-BL
Carling TechnologiesSwitch Push Button OFF (ON) SPST Round Button 6A 250VAC Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
P27A-BL
Alias/AKA:
026-00999000
RoHS:
Yes
HTS:
8536509033
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
Off (On)
Contact Rating @ Voltage:
6A@125 VAC
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
13.3 x 30.04 x 34.38 mm
The CARLING TECHNOLOGIES P27A-BL is a durable and reliable push button switch designed for various electrical applications. This SPST switch features a round button design with a momentary contact action, making it ideal for applications where a temporary contact closure is needed. It has a rating of 6A at 250VAC, ensuring safe and efficient operation. The switch is panel-mounted and features solder lug terminals for easy installation. Perfect for use in industrial, commercial, and consumer electronics, the CARLING TECHNOLOGIES P27A-BL is a versatile and high-quality solution for your switching needs.
Search Keywords:
P27ABL
IN STOCK:
281
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$9.34
$93.400
30
$8.67
$260.100
50
$8.13
$406.500
100
$8.01
$801.000
250
$7.89
$1,972.500
500
$7.77
$3,885.000
1,000
+
$7.65
$7,650.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H-22-3A
TURNS-COUNTING DIAL
MS3106E10SL-4P
Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
DAA51CM24
Analog Timer - DAA51 Series - Delay On Operate - 0.1 s, 100 h, 7 Ranges - 1 Changeover Rel...
RAP40A5
Relay SSR 12mA 40V DC-IN 5A 440V AC-OUT 4-Pin SIP
HBLDS3RS
REP DISCO SWITCH, 30A,