PANEL-PLUG-VHP-BLACK
Carling TechnologiesSwitch Access Rocker Switch Hole Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
PANEL-PLUG-VHP-BLACK
Alias/AKA:
390-09002-001
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Type:
Hole Plug
Switch Type:
Rocker Switch
Color:
N/A
The CARLING TECHNOLOGIES VHP-01 Switch Access Rocker Switch Mounting Hole Plug provides a simple yet effective solution to cover unused mounting holes on rocker switch panels. This plug ensures a clean and professional appearance while preventing dust and debris from entering the switch panel. Designed for easy installation, it effortlessly snaps into place and stays securely in position. Choose the VHP-01 Mounting Hole Plug from CARLING TECHNOLOGIES for a reliable and durable solution to maintain the integrity of your switch panel.
Search Keywords:
PANELPLUGVHPBLACK
IN STOCK:
1,851
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
40
$1.279
$51.160
120
$1.041
$124.920
280
$1.010
$282.800
520
$0.995
$517.400
1,000
$0.980
$980.000
2,520
$0.965
$2,431.800
5,000
$0.946
$4,730.000
7,520
+
$0.932
$7,008.640
Product Guides
CUSTOMERS
ALSO BOUGHT
V6D1S001-1ZZ00-000
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 20A 12VDC 150000Cycles Automotive...
V8D1S001-1ZZ00-000
1-pole - (ON)-OFF-(ON) - 20A 12VDC not HP rated - Non-Illuminated - Sealed Contura X Rocke...
VV1ZZ00-000
V Series Contura X - Carling Actuator - Black - No Lens.
VPS
Panel Seal - Black - Use With V Series Contura Rocker Switches
DT06-12SA-B016
PLG, 12P, GRY, N, ENH KEY, A