PCD-BA-26-630-11A-E-12
Carling Technologies2-pole - Handle - 120 VAC 30 amp circuit breaker - 3000 amp interrupting capacity - 30mA leaking current trip level - Stud 10-32 terminals - UL 1077 Recognized UL 1053 Recognized Component UL 1500 Recognized CSA Recognized Component .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
PCD-BA-26-630-11A-E-12
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Residual Current
Voltage Rating:
120 VAC
Number of Poles:
2
Current Rating:
30 A
Mounting:
Panel Mount
Life Cycle:
Discontinued
The CARLING TECHNOLOGIES PCD-BA-26-630-11A-E-12 is a high-quality circuit breaker with residual current functionality. It is designed to protect electrical circuits from overloading and short circuits, while also detecting and interrupting current leakage that could indicate a ground fault. With a 2-pole design, it offers reliable performance and added safety for both residential and commercial applications. This particular model has a current rating of 30A and operates at 120VAC, making it suitable for a wide range of electrical systems. Trust in the durability and performance of CARLING TECHNOLOGIES for your circuit breaker needs.
Search Keywords:
PCDBA2663011AE12
This product is discontinued, but still in stock
IN STOCK:
2
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$293.80
$293.800
3
$287.55
$862.650
5
$281.56
$1,407.800
10
$278.74
$2,787.400
25
+
$275.95
$6,898.750