PCD-BB-24-630-12A-E12
Carling Technologies2-pole - Handle - 120 VAC 30 amp circuit breaker - 3000 amp interrupting capacity - 30mA leaking current trip level - Stud 10-32 terminals - UL 1077 Recognized UL 1053 Recognized Component UL 1500 Recognized CSA Recognized Component .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
PCD-BB-24-630-12A-E12
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Residual Current
Voltage Rating:
120 VAC
Number of Poles:
2
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
-35 to 66 °C
Mounting:
Panel Mount
Life Cycle:
Discontinued
The CARLING TECHNOLOGIES Circuit Breaker Residual Current 2Pole 30A (part number PCD-BB-24-630-12A-E12) is a high-quality electrical component designed to provide reliable protection against electrical faults. This circuit breaker features a 2-pole configuration, allowing it to interrupt current flow in both the live and neutral wires simultaneously. With a maximum current rating of 30A, it is capable of handling moderate to heavy electrical loads. This circuit breaker also incorporates residual current technology, which detects any imbalance between the current flowing into and out of a circuit. In the event of a fault, such as an electrical leakage or short circuit, the circuit breaker will quickly trip, cutting off the power supply and preventing potential damage or harm. The CARLING TECHNOLOGIES Circuit Breaker Residual Current 2Pole 30A is an ideal choice for residential, commercial, and industrial applications where a reliable and effective circuit protection solution is required.
Search Keywords:
PCDBB2463012AE12
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$253.55
$253.550
3
$249.74
$749.220
5
$246.00
$1,230.000
10
$223.68
$2,236.800
25
+
$208.48
$5,212.000