RA201-VB-B-9-V
Carling TechnologiesRocker Switch - SPST - On-Off - 16A 125VAC - Black/Red Concave (Curved) Actuator - O - Marking - 0.250" (6.3mm) Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA201-VB-B-9-V
Alias/AKA:
RAV-02225300
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
The RA201-VB-B-9-V from Carling Technologies is panel mount, snap-in, single pole single throw (SPST) rocker switch with On-Off switch function and 0.250" (6.3mm) quick connect termination. This rocker switch has non-illuminated black/red concave (curved) actuator with O - marking. The RA201-VB-B-9-V has 16A current rating and 125VAC voltage rating. Operating temperature range is from 0°C to 85°C.
Search Keywords:
RA201VBB9V
IN STOCK:
1,519
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$3.781
$151.240
120
$3.291
$394.920
280
$2.660
$744.800
520
$2.540
$1,320.800
1,000
$2.420
$2,420.000
2,520
$2.320
$5,846.400
5,000
$2.260
$11,300.000
7,520
+
$2.220
$16,694.400
Product Guides