help desk software

RA581-VB-B-9-V-XAZ2

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 277VAC 30VDC 100000Cycles Bulk

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA581-VB-B-9-V-XAZ2
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
10@125VAC 30VDC A
Actuator Style:
Curved Rocker
Actuator Color:
Black/Red
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 10A 277VAC 30VDC 100000Cycles Bulk
IN STOCK: 262
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.982
$29.820
50
$2.606
$130.300
250
$1.296
$324.000
500
$1.083
$541.500
1,000
$1.002
$1,002.000
2,500
$0.927
$2,317.500
5,000
$0.856
$4,280.000
7,500 +
$0.844
$6,330.000
DOWNLOADS