RA901-RB-B-0-N
Carling Technologies1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte Black Rocker - .250 Tab (Q.C.) VDE Approved .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA901-RB-B-0-N
Alias/AKA:
RAR-75935000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The Carling Technologies RA901-RB-B-0-N is a high-quality rocker switch designed for various electronic applications. This SPST (Single Pole Single Throw) switch features a quick connect terminal type for easy installation. The curved rocker design allows for comfortable and effortless operation. With a rating of 16A at 250VAC, this switch can handle a maximum load of 559.27VA. It is built to withstand frequent use, boasting a durability of 100000 cycles. The RA901-RB-B-0-N is available in bulk packaging, making it an ideal choice for manufacturers and professional installers.
Search Keywords:
RA901RBB0N
IN STOCK:
1,430
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$2.050
$82.000
120
$1.918
$230.160
280
$1.873
$524.440
520
$1.854
$964.080
1,000
$1.835
$1,835.000
2,520
$1.817
$4,578.840
5,000
$1.776
$8,880.000
7,520
+
$1.758
$13,220.160
Product Guides
CUSTOMERS
ALSO BOUGHT
3400S-1-202L
Res POT 2K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Pa...
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
RC911-RB-B-0-N
1-pole - ON-OFF-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Ma...
11TW8-3G
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Posi...
SZL-VL-H
MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Top Rolle...