help desk software
DATA SHEET

RA901-RB-B-A-N

Carling Technologies

1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte Black Rocker - .250 Tab (Q.C.) VDE Approved

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA901-RB-B-A-N
Alias/AKA:
RAR-75935500
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte Black Rocker - .250 Tab (Q.C.) VDE Approved
Search Keywords:
RA901RBBAN
IN STOCK: 5,004
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.304
$132.160
120
$2.759
$331.080
280
$2.336
$654.080
520
$2.313
$1,202.760
1,000
$2.197
$2,197.000
2,520
$2.175
$5,481.000
5,000
$2.153
$10,765.000
7,520 +
$2.131
$16,025.120
Older Equivalent
RAR-75935500
RAR-75935500
VIEW PRODUCT
Tools/3D Models