RA901-RB-B-F-N
Carling TechnologiesSwitch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA901-RB-B-F-N
Alias/AKA:
RAR-76145100
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES RA901-RB-B-F-N is a high-quality rocker switch designed for a variety of electrical applications. With a quick connect feature, this switch allows for easy installation and efficient connectivity. The SPST configuration ensures reliable performance, with a curved rocker design for comfortable operation. Rated at 16A and 250VAC, this switch offers a robust level of power handling capability, making it suitable for a range of demanding applications. Additionally, its 100,000-cycle life span ensures long-lasting durability and reliable operation. This switch is available in bulk packaging for convenient ordering and cost-effective purchase.
Search Keywords:
RA901RBBFN
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
Minimum Order:
40
Available in less than min:
4
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.684
$2.684
40
$2.440
$97.600
120
$2.320
$278.400
280
$2.290
$641.200
520
$2.250
$1,170.000
1,000
$2.200
$2,200.000
2,520
$2.170
$5,468.400
5,000
$2.130
$10,650.000
7,520
+
$2.100
$15,792.000
Product Guides