help desk software
DATA SHEET

RA901-VB-B-2-V

Carling Technologies

Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles Bulk .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA901-VB-B-2-V
Alias/AKA:
RAV-73005000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES RA901-VB-B-2-V is a high-quality rocker switch designed for various applications. It features a sturdy construction with an OFF position in the none position and an ON position in the SPST configuration. The switch is equipped with quick connect terminals for easy installation and has a curved rocker design for comfortable operation. With a rating of 16A at 250VAC and 559.27VA, this switch offers reliable performance. Additionally, it boasts an impressive lifespan of 100,000 cycles, ensuring long-lasting durability. This versatile switch is available in bulk quantities, making it an excellent choice for commercial or industrial use.
Search Keywords:
RA901VBB2V
IN STOCK: 12,901
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$1.56
$62.400
120
$1.27
$152.400
280
$1.23
$344.400
520
$1.21
$629.200
1,000
$1.11
$1,110.000
2,520
$1.10
$2,772.000
5,000
$1.08
$5,400.000
7,520 +
$1.06
$7,971.200
Older Equivalent
RAV-73005000
RAV-73005000
VIEW PRODUCT
Tools/3D Models