help desk software
DATA SHEET

RA901-VB-B-9-W

Carling Technologies

1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte Black with Visi-White Rocker - .250 Tab (Q.C.) VDE Approved

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA901-VB-B-9-W
Alias/AKA:
RAV-74271000
RoHS:
No
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte Black with Visi-White Rocker - .250 Tab (Q.C.) VDE Approved
Search Keywords:
RA901VBB9W
IN STOCK: 725
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$3.72
$148.800
120
$2.87
$344.400
280
$2.64
$739.200
520
$2.59
$1,346.800
1,000
$2.53
$2,530.000
2,520
$2.46
$6,199.200
5,000
$2.40
$12,000.000
7,520 +
$2.34
$17,596.800
Older Equivalent
RAV-74271000
RAV-74271000
VIEW PRODUCT
Tools/3D Models