RA911-RB-B-0-N
Carling Technologies1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Matte Black Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA911-RB-B-0-N
Alias/AKA:
RAR-82220000
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES RA911-RB-B-0-N is a reliable and high-quality rocker switch designed for various electrical applications. This single-pole, single-throw (SPST) switch features a curved rocker design and a quick connect terminal. It has a maximum current rating of 16A and a voltage rating of 250VAC, making it suitable for a wide range of residential and industrial electrical systems. With a lifespan of 100,000 cycles, this switch is built to last and provide long-term durability. The bulk packaging option ensures convenient and cost-effective purchasing for bulk orders. Upgrade your electrical systems with the CARLING TECHNOLOGIES RA911-RB-B-0-N and experience reliable and efficient performance.
Search Keywords:
RA911RBB0N
IN STOCK:
978
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$2.369
$94.760
120
$2.035
$244.200
280
$1.824
$510.720
520
$1.644
$854.880
1,000
$1.573
$1,573.000
2,520
$1.557
$3,923.640
5,000
$1.542
$7,710.000
7,520
+
$1.526
$11,475.520
CUSTOMERS
ALSO BOUGHT
SC628R
Transducer - Piezo - Alarm - Continuous - 6 V - 28 V - 18 mA - 80 dBA.
A12403RNZQK
1-4 Pole Rotary Switch
6011E
Resistor Mounting Hardware
RA911-VB-B-1-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated ...
WUV-1-240P
Electromechanical Relay 525VAC 5A SPST-NO/SPST-NC(98.42x88.9x76.2)mm Flange Protective Rel...