RA911-VB-B-0-V
Carling Technologies1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated - Non-Illuminated Matte Black Visi-Rocker - .250 Tab (Q.C.) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Carling Technologies
Part No:
RA911-VB-B-0-V
Alias/AKA:
RAV-82200005
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
40
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CARLING TECHNOLOGIES part RA911-VB-B-0-V is a versatile and reliable switch with a quick connect feature. This switch has a rocker design with an OFF position, a None position, and an ON position. It is a Single Pole Single Throw (SPST) switch that can handle a maximum current of 16A and a voltage rating of 250VAC. The switch is built to last, with a durability of 100,000 cycles. It comes in a bulk packaging, making it suitable for industrial and commercial applications.
Search Keywords:
RA911VBB0V
IN STOCK:
4,630
Can Ship immediately
Minimum Order:
40
Multiple:
40
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
40
$2.328
$93.120
120
$2.137
$256.440
280
$2.059
$576.520
520
$2.038
$1,059.760
1,000
$2.018
$2,018.000
2,520
$1.997
$5,032.440
5,000
$1.977
$9,885.000
7,520
+
$1.958
$14,724.160